EKYC101ELL681ML30S

Chemi-Con
661-EKYC101ELL681M30
EKYC101ELL681ML30S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 680uF 20% 3580mArms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,62 € 16,20 €
1,30 € 65,00 €
1,08 € 108,00 €
0,998 € 499,00 €
0,937 € 937,00 €
0,877 € 1.754,00 €
0,841 € 4.205,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
680 uF
100 VDC
16 mm
Electrolytic Capacitor
500 Hour
20 %
3.58 A
0.025 Ohms
- 40 C
+ 105 C
Straight
30 mm
Radial
KYC
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KYC Mini Aluminum Electrolytic Capacitors

Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors feature a highly reliable electrolyte employed to minimize ESR and maximize ripple current. The capacitors have 3000 to 5000 endurance hours with ripple current at 105°C and a 180μF to 12,000μF capacitance range. Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors are RoHS2 and AEC-Q200 compliant and are used for motorcycle alternating current generator (AGC) starters.

KYC Aluminum Electrolytic Capacitors

Chemi-Con KYC Aluminum Electrolytic Capacitors offer a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance. These capacitors feature a highly reliable electrolyte that minimizes equivalent series resistance (ESR) and maximizes ripple current. KYC capacitors from Chemi-Con are non-solvent-resistant and designed for motorcycle alternating current generator (ACG) starters.