EKYC101ELL221MK20S

Chemi-Con
661-EKYC101ELL221M20
EKYC101ELL221MK20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 220uF 20% 2150mArms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,458 € 4,58 €
0,414 € 41,40 €
0,335 € 167,50 €
0,313 € 313,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
220 uF
100 VDC
12.5 mm
Electrolytic Capacitor
500 Hour
20 %
2150 mA
0.05 Ohms
- 40 C
+ 105 C
Straight
20 mm
Radial
KYC
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200

KYC Mini Aluminum Electrolytic Capacitors

Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors feature a highly reliable electrolyte employed to minimize ESR and maximize ripple current. The capacitors have 3000 to 5000 endurance hours with ripple current at 105°C and a 180μF to 12,000μF capacitance range. Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors are RoHS2 and AEC-Q200 compliant and are used for motorcycle alternating current generator (AGC) starters.

KYC Aluminum Electrolytic Capacitors

Chemi-Con KYC Aluminum Electrolytic Capacitors offer a 16VDC to 120VDC rated voltage range, ±20% capacitance tolerance, and AEC-Q200 compliance. These capacitors feature a highly reliable electrolyte that minimizes ESR and maximizes ripple current. KYC capacitors from Chemi-Con are non-solvent-resistant and designed for motorcycle ACG starters.