EKY-350ELL681MK20S

Chemi-Con
661-EKY350ELL681MK2
EKY-350ELL681MK20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 680uF Tol 20% 12.5x20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.905

Stock:
1.905 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,408 € 4,08 €
0,393 € 39,30 €
0,324 € 162,00 €
0,318 € 318,00 €
0,286 € 572,00 €
0,246 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
680 uF
35 VDC
12.5 mm
20 mm
5 mm
Low Impedance Electrolytic Capacitors
10000 Hour
20 %
1.9 A
35 mOhms
- 40 C
+ 105 C
Straight
20 mm
Radial
KY
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KY Mini Aluminum Electrolytic Capacitors

Chemi-Con KY Miniature Aluminum Electrolytic Capacitors feature an innovative electrolyte employed to minimize ESR. The capacitors have 4000 to 10,000 endurance hours with ripple current at 105°C. The Chemi-Con KY Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS compliant.