EKY-250ELL331MJC5S

Chemi-Con
661-EKY250ELL331MJC
EKY-250ELL331MJC5S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 330uF Tol 20% 10x12.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.937

Stock:
2.937 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,31 € 3,10 €
0,249 € 24,90 €
0,215 € 107,50 €
0,18 € 144,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
25 VDC
10 mm
12.5 mm
5 mm
Low Impedance Electrolytic Capacitors
7000 Hour
20 %
865 mA
80 mOhms
- 40 C
+ 105 C
Straight
12.5 mm
Radial
KY
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 2,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KY Mini Aluminum Electrolytic Capacitors

Chemi-Con KY Miniature Aluminum Electrolytic Capacitors feature an innovative electrolyte employed to minimize ESR. The capacitors have 4000 to 10,000 endurance hours with ripple current at 105°C. The Chemi-Con KY Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS compliant.