EKXN451ELL181MM40S

Chemi-Con
661-XN451ELL181MM40S
EKXN451ELL181MM40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
250
Expected 9/17/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
5,56 € 55,60 €
4,63 € 231,50 €
4,02 € 402,00 €
3,74 € 1.870,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
180 uF
450 VDC
18 mm
40 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
1.16 A
- 40 C
+ 105 C
Straight
Radial
KXN
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KXN Aluminum Electrolytic Capacitors

Chemi-Con (UCC) KXN Aluminum Electrolytic Capacitors offer a 350VDC to 450VDC voltage range, 15µF to 330µF capacitance range, and a low profile. These capacitors are a non-solvent resistant type and feature a long life endurance of 10,000 to 12,000 hours at +105°C with ripple current. Chemi-Con KXN Aluminum Electrolytic Capacitors have a temperature range of -40°C to +105°C and are ideal for low-profile power supply applications.