EKXN421ELL820ML25S

Chemi-Con
661-XN421ELL820ML25S
EKXN421ELL820ML25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 690,00 €
1,31 € 1.310,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
82 uF
420 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
670 mA
- 40 C
+ 105 C
Straight
Radial
KXN
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

KXN Aluminum Electrolytic Capacitors

Chemi-Con (UCC) KXN Aluminum Electrolytic Capacitors offer a 350VDC to 450VDC voltage range, 15µF to 330µF capacitance range, and a low profile. These capacitors are a non-solvent resistant type and feature a long life endurance of 10,000 to 12,000 hours at +105°C with ripple current. Chemi-Con KXN Aluminum Electrolytic Capacitors have a temperature range of -40°C to +105°C and are ideal for low-profile power supply applications.