EKXN401ELL151ML40S

Chemi-Con
661-EKXN401ELL151ML4
EKXN401ELL151ML40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 5,41 €
3,78 € 37,80 €
3,09 € 154,50 €
2,65 € 265,00 €
2,49 € 1.245,00 €
2,38 € 2.380,00 €
2,26 € 4.520,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
150 uF
400 VDC
16 mm
40 mm
12000 Hour
20 %
1.03 A
- 40 C
+ 105 C
Formed/Cut
Radial
KXN
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KXN Aluminum Electrolytic Capacitors

Chemi-Con (UCC) KXN Aluminum Electrolytic Capacitors offer a 350VDC to 450VDC voltage range, 15µF to 330µF capacitance range, and a low profile. These capacitors are a non-solvent resistant type and feature a long life endurance of 10,000 to 12,000 hours at +105°C with ripple current. Chemi-Con KXN Aluminum Electrolytic Capacitors have a temperature range of -40°C to +105°C and are ideal for low-profile power supply applications.