EKXJ161ELL561ML50S

Chemi-Con
661-EKXJ161ELL561ML5
EKXJ161ELL561ML50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160VDC 560uF Tol 20% 16x50mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,94 € 2,94 €
1,99 € 19,90 €
1,59 € 79,50 €
1,40 € 140,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
560 uF
160 VDC
16 mm
50 mm
7.5 mm
General Purpose Electrolytic Capacitors
20 %
1.92 A
- 40 C
+ 105 C
Radial
KXJ
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Tradename: KXJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KXJ Miniature Aluminum Electrolytic Capacitors

Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors feature a capacitance range from 6.8µF to 680µF and a voltage range from 160V to 450V. These capacitors are RoHS compliant and offer 8000 hours to 12,000 hours at +105°C endurance with ripple current. Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors are ideal for electronic ballast circuits and other long-life applications.