EKXJ161ELL181ML20S

Chemi-Con
661-EKXJ161ELL181ML2
EKXJ161ELL181ML20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 160VDC 180uF Tol 20% 16x20mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,10 € 11,00 €
0,854 € 42,70 €
0,778 € 77,80 €
0,646 € 323,00 €
0,605 € 605,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
180 uF
160 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
855 mA
- 40 C
+ 105 C
Straight
Radial
KXJ
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: KXJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KXJ Miniature Aluminum Electrolytic Capacitors

Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors feature a capacitance range from 6.8µF to 680µF and a voltage range from 160V to 450V. These capacitors are RoHS compliant and offer 8000 hours to 12,000 hours at +105°C endurance with ripple current. Chemi-Con KXJ Miniature Aluminum Electrolytic Capacitors are ideal for electronic ballast circuits and other long-life applications.