EKWB451ELL470MK25S

Chemi-Con
661-EKWB451ELL470M25
EKWB451ELL470MK25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 47uF 20% 415mArms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,738 € 738,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
47 uF
450 VDC
12.5 mm
Electrolytic Capacitor
1000 Hour
20 %
415 mA
- 40 C
+ 105 C
Straight
25 mm
Radial
KWB
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200

KWB Aluminum Electrolytic Capacitors

Chemi-Con KWB Aluminum Electrolytic Capacitors are a downsized version of the KWA series and offer a 400VDC to 450VDC voltage range. Specifications include a ±20% capacitance tolerance, 5000h or ripple current endurance, an 18μF to 270μF capacitance, and a wide operating temperature range of -40°C to +105°C. KWB capacitors from Chemi-Con are a non-solvent-resistant type and feature a low profile that makes them suitable for power supply applications.