EKWB421ELL271MM50S

Chemi-Con
661-EKWB421ELL271M50
EKWB421ELL271MM50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 420VDC 270uF 20% 1310mArms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 810,00 €
3,23 € 1.615,00 €
3,19 € 3.190,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
270 uF
420 VDC
18 mm
Electrolytic Capacitor
1000 Hour
20 %
1310 mA
- 40 C
+ 105 C
Straight
50 mm
Radial
KWB
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200

KWB Aluminum Electrolytic Capacitors

Chemi-Con KWB Aluminum Electrolytic Capacitors are a downsized version of the KWA series and offer a 400VDC to 450VDC voltage range. Specifications include ±20% capacitance tolerance, 5000 hours of ripple current endurance, an 18μF to 270μF capacitance range, and a wide operating temperature range of -40°C to +105°C. Chemi-Con KWB capacitors feature a non-solvent-resistant design and a low profile, making them suitable for power supply applications.