EKWB401ELL101ML25S

Chemi-Con
661-EKWB401ELL101M25
EKWB401ELL101ML25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 100uF 20% 670mArms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,10 € 3,10 €
2,16 € 21,60 €
1,73 € 86,50 €
1,45 € 145,00 €
1,35 € 675,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
100 uF
400 VDC
16 mm
Electrolytic Capacitor
1000 Hour
20 %
670 mA
- 40 C
+ 105 C
Straight
25 mm
Radial
KWB
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200