EKWA401ELL101MLN3S

Chemi-Con
661-EKWA401L101MLN3S
EKWA401ELL101MLN3S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
2,19 € 21,90 €
1,93 € 96,50 €
1,75 € 175,00 €
1,74 € 870,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
400 VDC
16 mm
31.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
710 mA
- 40 C
+ 105 C
Straight
Radial
KWA
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KWA Miniature Aluminum Electrolytic Capacitors

Chemi-Con KWA Miniature Aluminum Electrolytic Capacitors are ideal for low-profile power supply applications and feature 5000 hours endurance with ripple current at +105°C. Chemi-Con KWA Capacitors offer a 400VDC to 450VDC rated voltage range and 270µF to 1200µF capacitance range. KWA is a long-life form of the KHE series and is non-solvent resistant and RoH2 compliant.