EKVB451VSN831MA55S

Chemi-Con
661-EKVB451VSN831MA5
EKVB451VSN831MA55S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 830uF Tol 20% 35x55mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,69 € 12,69 €
11,88 € 594,00 €
11,14 € 1.114,00 €
10,63 € 6.378,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
830 uF
450 VDC
35 mm (1.378 in)
55 mm (2.165 in)
Electrolytic Capacitors
20 %
2.48 A
- 40 C
+ 105 C
2 Pin
KVB
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KVB Aluminum Electrolytic Capacitors

Chemi-Con KVB Aluminum Electrolytic Capacitors (AECs) are snap-in style devices that provide an endurance of 3000 hours at +105°C (with ripple) and a capacitance range of 150µF to 920µF. These automotive AECs offer an enhanced vibration-resistant structure with a 10Hz to 2000Hz vibration frequency range (20min./cycle) and 5G acceleration. Other features include 450VDC rated voltage, AEC-Q200 and RoHS2 compliance, and dimensions ranging from ∅25.4 x 25 (L) to ∅35 x 60 (L). Chemi-Con KVB Aluminum Electrolytic Capacitors are suitable for the PFC output filters of onboard chargers (OBC) in electric vehicles (EV), battery EVs (BEV), and plug-in hybrid EVs (PHEV).