EKVA451VSN881MA55S

Chemi-Con
661-EKVA451VSN881MA5
EKVA451VSN881MA55S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450VDC 880uF Tol 20% 35x55mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,76 € 26,76 €
20,43 € 204,30 €
17,83 € 891,50 €
16,32 € 1.632,00 €
16,31 € 9.786,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
880 uF
450 VDC
35 mm (1.378 in)
55 mm (2.165 in)
20 %
2.56 A
- 40 C
+ 105 C
2 Pin
KVA
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KVA Large Capacitance Capacitors

Chemi-Con KVA Large Capacitance Capacitors are designed to enhance vibration performance and are AEC-Q200 compliant for automotive environments. These capacitors offer a 160µF to 970µF capacitance range, 450VDC rated voltage, and 2000 hours of endurance at +105°C. KVA series capacitors are suitable for PFC output filters on an onboard charger, which is a critical component of electric vehicles such as battery electric vehicles and plug-in hybrid electric vehicles. Chemi-Con KVA Series Large Capacitance Capacitors are ideal for applications that require high reliability.