EKRB421VSN101MR35M

Chemi-Con
661-EKRB421VSN101MR3
EKRB421VSN101MR35M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 420VDC 100uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,87 € 9,87 €
7,22 € 72,20 €
6,06 € 303,00 €
5,40 € 540,00 €
5,01 € 3.006,00 €
4,88 € 4.880,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
100 uF
420 VDC
30 mm (1.181 in)
35 mm (1.378 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
4.58 A
- 40 C
+ 105 C
2 Pin
KRB
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KRB Aluminum Electrolytic Capacitors

Chemi-Con KRB Large Capacitance Aluminum Electrolytic Capacitors are aluminum snap-ins with high capacitance values of up to 340µF in 400V, 420V, and 450V rated voltages. Chemi-Con KRB is ideal for applications that do not require low-frequency capacitance, including solar power conditioners and other high-frequency drive power conversion system designs. These large capacitance aluminum electrolytic capacitors offer 3000 hours of endurance at +105°C with high-frequency ripple current and operate over a -40°C to +105°C category temperature range.