EKMZ421VSN471MQ50S

Chemi-Con
661-EKMZ421V471MQ50S
EKMZ421VSN471MQ50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 470uF 420V 20% 25.4X50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 1.046,00 €
5,06 € 3.036,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
470 uF
420 VDC
25.4 mm (1 in)
50 mm (1.969 in)
10 mm (0.394 in)
General Purpose Electrolytic Capacitors
2000 Hour
20 %
1.86 A
- 25 C
+ 105 C
2 Pin
EKMZ
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.20
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

KMZ Aluminum Electrolytic Snap-In Capacitors

Chemi-Con KMZ Series Aluminum Electrolytic Snap-In Capacitors are downsized snap-in capacitors recommended for input smoothing and holdup for line voltage power supplies and inverters. These Chemi-Con KMZ 105°C capacitors are ideal for size reduction of a power supply's input filter circuit area with a 30mm x 25 - 60mm size.