EKMR3B1VSN331MP40S

Chemi-Con
661-EKMR3B1VS331MP40
EKMR3B1VSN331MP40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 315Volts 330uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
4,54 € 45,40 €
3,98 € 199,00 €
3,54 € 354,00 €
3,23 € 1.938,00 €
3,08 € 3.080,00 €
2,87 € 5.740,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
315 VDC
22 mm (0.866 in)
40 mm (1.575 in)
Aluminum Electrolytic Capacitors
20 %
1.37 A
- 25 C
+ 105 C
KMR
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Tradename: KMR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

KMR Aluminum Electrolytic Capacitors

Chemi-Con KMR Aluminum Electrolytic Capacitors are a downsized version of the KMQ and KMH series, measuring 5mm less in height than the current snap-in KMQ series. Chemi-Con KMR Aluminum Electrolytic Capacitors offer a 100µF to 3300µF capacitance range, rated voltage range from 160 to 450VDC, operating temperature range from -25°C to 105°C, and RoHS compliance. The non-solvent-resistant KMR Series was designed for inverter control and switching power supply applications.