EKMQ350ELL472MLP1S

Chemi-Con
661-EKMQ350E472MLP1S
EKMQ350ELL472MLP1S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 4700uF Tol 20% 16x35.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
2,73 € 27,30 €
2,38 € 119,00 €
2,10 € 210,00 €
2,09 € 1.045,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
4700 uF
35 VDC
16 mm
35.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
1.78 A
- 55 C
+ 105 C
Straight
Radial
KMQ-LL
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Tradename: KMQ-R
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 12,258 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.