EKMQ100ELL153MLP1S

Chemi-Con
661-EKMQ100E153MLP1S
EKMQ100ELL153MLP1S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 15000uF Tol 20% 16x35.5mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
2,53 € 25,30 €
2,04 € 102,00 €
1,72 € 172,00 €
1,61 € 805,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
15000 uF
10 VDC
16 mm
35.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
20 %
2.05 A
- 55 C
+ 105 C
Straight
Radial
KMQ-LL
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.52
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Tradename: KMQ-R
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.