EKMM201VNN331MP30T

Chemi-Con
661-EKMM201VN331MP30
EKMM201VNN331MP30T

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 200volts 330uF 22X30

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
1,97 € 19,70 €
1,70 € 85,00 €
1,51 € 151,00 €
1,32 € 792,00 €
1,24 € 1.240,00 €
1,14 € 5.700,00 €
1,07 € 10.700,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
200 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
20 %
- 25 C
+ 105 C
KMM
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Part # Aliases: ECO-S2DA331BA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Lansing Production Termination

United Chem-Con will be discontinuing Lansing Production
Termination - 22mm Diameter Snap-in. A Last Time Buy for
these parts will be on 03/01/09 with no replacement.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0109-32

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.