EKHX401VSN471MQ45S

Chemi-Con
661-EKHX401VSN471M45
EKHX401VSN471MQ45S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 470uF 20% 2570mArms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,15 € 1.030,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
470 uF
400 VDC
25.4 mm (1 in)
Electrolytic Capacitor
1000 Hour
20 %
2.57 A
- 40 C
+ 105 C
2 Pin
KHX
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.15
Height: 45 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200

KHX Aluminum Electrolytic Capacitors

Chemi-Con KHX Aluminum Electrolytic Capacitors are RoHS2 compliant and offer a higher capacitance and ripple current than the previous series. KHX capacitors feature a 350VDC to 400VDC voltage range, 150μF to 1570μF capacitance range, 3000h of ripple current endurance, and a wide temperature range of -40°C to +105°C. These capacitors from Chemi-Con are a non-solvent-resistant type and are suitable for use in switching power supplies and inverters.