EKHV401VSN571MA30S

Chemi-Con
661-EKHV401VSN571M30
EKHV401VSN571MA30S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 400VDC 570uF 20% 3130mArms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,49 € 1.898,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
570 uF
400 VDC
35 mm (1.378 in)
Electrolytic Capacitor
1000 Hour
20 %
2.43 A
- 40 C
+ 105 C
2 Pin
KHV
Brand: Chemi-Con
Dissipation Factor DF: 0.15
Height: 30 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220040
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KHV Aluminum Electrolytic Capacitors

Chemi-Con KHV Aluminum Electrolytic Capacitors offer a higher capacitance and ripple current than the previous series. These capacitors are a non-solvent-resistant type and offer a 350VDC to 400VDC rated voltage range, 160μF to 1610μF capacitance range, and a wide temperature range of -40°C to +105°C. Chemi-Con KHV capacitors are designed for inverter control and switching power supplies.