EKHS4H1VSN151MP45S

Chemi-Con
661-HS4H1VSN151MP45S
EKHS4H1VSN151MP45S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 862,00 €
3,78 € 2.268,00 €
3,63 € 3.630,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
150 uF
475 VDC
22 mm (0.866 in)
45 mm (1.772 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
1.01 A
- 25 C
+ 105 C
2 Pin
KHS
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KHS Snap-In Aluminum Electrolytic Capacitors

Chemi-Con KHS Snap-In Aluminum Electrolytic Capacitors are rated at 3000 hours endurance at +105°C with a 68µF to 1000µF capacitance range. Chemi-Con KHS Aluminum Electrolytic Capacitors feature a 450V to 500V voltage range and are designed for solar power generation. These non-solvent-type capacitors are RoHS 2 compliant.