EKHF421ELL151ML40S

Chemi-Con
661-EKHF421ELL151M40
EKHF421ELL151ML40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 420VDC 150uF 20% 935mArms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
3,26 € 32,60 €
2,68 € 134,00 €
2,29 € 229,00 €
2,15 € 1.075,00 €
2,05 € 2.050,00 €
1,94 € 3.880,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
150 uF
420 VDC
16 mm
Electrolytic Capacitor
1000 Hour
20 %
935 mA
- 40 C
+ 105 C
Straight
40 mm
Radial
KHF
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KHF Aluminum Electrolytic Capacitors

Chemi-Con KHF Aluminum Electrolytic Capacitors feature a downsized, high ripple design and a voltage range of 400VDC to 450VDC. These capacitors are non-solvent-resistant, with a capacitance range of 18μF to 270μF and a wide temperature range of -40°C to +105°C. Chemi-Con KHF Capacitors are RoHS 2 compliant, offer 3000 hours of ripple current endurance, and are ideal for low-profile power supply applications.

KHF Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors (AECs) are radial-leaded and offer 3000 hours at +105°C endurance with ripple current. Chemi-Con KHF AECs feature a rated voltage range from 400VDC to 450VDC and a 33μF to 150μF capacitance range. The series is designed for use in low-profile power supplies.