EKHE451ELL470MK30S

Chemi-Con
661-EKHE451L470MK30S
EKHE451ELL470MK30S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 450V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 452

Stock:
452
Can Dispatch Immediately
On Order:
1.000
Expected 5/28/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,06 € 10,60 €
0,912 € 45,60 €
0,83 € 83,00 €
0,718 € 359,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
450 VDC
12.5 mm
30 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
440 mA
- 40 C
+ 105 C
Straight
Radial
KHE
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

KHE Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors offer 2000 hours of endurance at +105°C with ripple current. These components feature a 27µF to 120µF capacitance range, a 400V to 450V rated voltage range, and a -40°C to +105°C temperature range. Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors are a non-solvent-resistant type and meet RoHS 2 requirements. Typical applications include low-profile power supplies.