EKHE421ELL560MJ50S

Chemi-Con
661-EKHE421L560MJ50S
EKHE421ELL560MJ50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 420V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,34 € 13,40 €
1,06 € 53,00 €
0,972 € 97,20 €
0,808 € 404,00 €
0,759 € 759,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
56 uF
420 VDC
10 mm
50 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
520 mA
- 40 C
+ 105 C
Cut
Radial
KHE
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

KHE Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors offer 2000 hours of endurance at +105°C with ripple current. These components feature a 27µF to 120µF capacitance range, a 400V to 450V rated voltage range, and a -40°C to +105°C temperature range. Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors are a non-solvent-resistant type and meet RoHS 2 requirements. Typical applications include low-profile power supplies.