EGXM451ELL390ML20S

Chemi-Con
661-EGXM451ELL390M20
EGXM451ELL390ML20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 39uF 20% 340mArms

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,48 € 14,80 €
1,18 € 59,00 €
1,08 € 108,00 €
0,894 € 447,00 €
0,846 € 846,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
39 uF
450 VDC
16 mm
Electrolytic Capacitor
500 Hour
20 %
340 mA
- 40 C
+ 125 C
Straight
20 mm
Radial
GXM
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200