EGXM401ELL680ML25S

Chemi-Con
661-XM401ELL680ML25S
EGXM401ELL680ML25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,68 € 16,80 €
1,33 € 66,50 €
1,23 € 123,00 €
1,03 € 515,00 €
0,972 € 972,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
68 uF
400 VDC
16 mm
25 mm
7.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
550 mA
- 40 C
+ 125 C
Straight
Radial
GXM
Brand: Chemi-Con
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Long Life Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GXM Aluminum Electrolytic Capacitors

Chemi-Con GXM Aluminum Electrolytic Capacitors offer a 400VDC to 450VDC voltage range, a 39µF to 180µF capacitance range, and RoHS 2 compliance. GXM capacitors provide a life expectancy of 5000 hours at +125°C and are non-solvent-resistant. Specifications for the GXM capacitors from Chemi-Con include a wide temperature range of -40°C to +125°C, making these devices suitable for high-temperature applications, including power supplies at communication base stations.

GXM Radial Lead Type Aluminum Electrolytic Caps

Chemi-Con GXM Radial Lead Type Aluminum Electrolytic Capacitors (AECs) are designed for power supplies used in high-temperature environments such as communications infrastructure and 5G base stations. The GXM series utilizes electrode foil for higher capacitance and a liquid electrolyte with high endurance for longer life. These AECs provide a capacitance range from 15μF to 220μF with ±20% tolerance, a rated voltage range from 400V to 450V, and 5000 hours of endurance at +125°C (with ripple). Other features include case sizes from φ10×20L up to φ18×50L mm and a category temperature range of -40°C to +125°C. Chemi-Con GXM Radial Lead Type AECs are RoHS 2 compliant.