EGXF101ELL681MM35S

Chemi-Con
661-EGXF101ELL681MM3
EGXF101ELL681MM35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 680uF Tol 20% 18x35mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
3,46 € 34,60 €
2,84 € 142,00 €
2,43 € 243,00 €
2,28 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
680 uF
100 VDC
18 mm
35 mm
7.5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
3.21 A
190 mOhms
- 40 C
+ 125 C
Straight
Radial
GXF
AEC-Q200
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 19,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99

GXF High Ripple Aluminum Electrolytic Capacitors

Chemi-Con GXF High Ripple Aluminum Electrolytic Capacitors (AECs) provide 3000 hours of operation at +125°C with full ripple current. This series is a compact, high-ripple current version of the GXE series. Chemi-Con GXF AECs provide a 25VDC to 400VDC rated voltage range and a 12µF to 11,000µF capacitance range. These AEC-Q200-compliant capacitors are ideally suited for automobile modules, networking equipment, and other high-temperature applications.