EGPD101ELL271ML20H

Chemi-Con
661-EGPD101E271ML20H
EGPD101ELL271ML20H

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100V 270uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
1.000
Expected 9/8/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
1,94 € 19,40 €
1,69 € 84,50 €
1,50 € 150,00 €
1,42 € 710,00 €

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
270 uF
100 VDC
16 mm
20 mm
7.5 mm
High Temp Electrolytic Capacitors
3000 Hour
20 %
2.05 A
67 mOhms
- 40 C
+ 135 C
Straight
16 mm
16 mm
Radial
GPD
AEC-Q200
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 7,127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99