E92F351VNT122MU50T

Chemi-Con
661-E92F351NT122MU50
E92F351VNT122MU50T

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 350V 1200uF 20% Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 128   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,09 € 1.419,52 €
10,74 € 5.498,88 €
10,54 € 10.792,96 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1200 uF
350 VDC
45 mm (1.772 in)
50 mm (1.969 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
5.6 A
93 mOhms
- 25 C
+ 85 C
5 Pin
U92F
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.15
Package/Case: 45 mm x 50 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 64
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: High Ripple Snap Mount Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99