E37F351CPN103MFB7U

Chemi-Con
661-7F351CPN103MFB7U
E37F351CPN103MFB7U

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,30 € 60,30 €
50,79 € 507,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
RoHS:  
U37F
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U37 Screw Terminal Electrolytic Capacitors

Chemi-Con U37 Screw-Terminal Aluminum Electrolytic Capacitor family delivers long life for inverter applications and provides high ripple current to extend reliability. Three series are included in the U37 product line: U37F, U37L, and U37X. The U37 product line offers a capacitance range from 1500µF to 22,000µF, voltage ratings from 350VDC to 500VDC, standard capacitance tolerance of ±20%, and leakage current of 0.02CV (µA) or 5mA, whichever is smaller, after five minutes at +25ºC. Chemi-Con U37 Series has a temperature range from -40°C to +85°C.