E36D201LPN182TC79U

Chemi-Con
661-6D201LPN182TC79U
E36D201LPN182TC79U

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Screw Terminal 1800UF 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 49   Multiples: 49
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,01 € 735,49 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Screw Terminal
1800 uF
200 VDC
50.8 mm
80 mm
22 mm
Aluminum Electrolytic Capacitors
- 10 %, + 50 %
- 40 C
+ 85 C
U36D
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 49
Subcategory: Capacitors
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220055
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.