DDKA2R5ELL750KM70T

Chemi-Con
661-DDKA2R5ELL750K70
DDKA2R5ELL750KM70T

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.5VDC 75F 20%

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,50 € 5,50 €
4,04 € 40,40 €
3,49 € 174,50 €
3,48 € 375,84 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Supercapacitors / Ultracapacitors
75 F
2.5 VDC
18 mm (0.709 in)
2000 Hour
20 %
Vertical
Supercapacitor
- 40 C
+ 70 C
DKA
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 108
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
USHTS:
8532290040