APXT160ARA101ME61G

Chemi-Con
661-APXT160A101ME61G
APXT160ARA101ME61G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 100uF 16V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.954
Expected 8/17/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,624 € 6,24 €
0,415 € 41,50 €
0,341 € 170,50 €
0,323 € 323,00 €
0,297 € 594,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Polymer Capacitors
15000 Hour
20 %
45 mOhms
2 A
- 55 C
+ 105 C
5 mm
Can
PXT
Brand: Chemi-Con
Leakage Current: 800 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PXT Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PXT Conductive Polymer Aluminum Solid Capacitors use conductive polymer as the electrolyte, which offers a super low ESR and impedance as well as resistance to high heat. These NPCAP™ capacitors provide 15,000 hours at +105°C endurance, high moisture resistance, and bias humidity (1000h at +85°C, 85%RH). The rated voltage ranges from 2.5VDC to 16VDC, while capacitance ranges from 100μF to 820μF. Chemi-Con PXT capacitors are available with a 5mm or 6.3mm diameter and 5.8mm or 7.7mm length. These devices are ideal for DC/DC converters, voltage regulators, and decoupling applications used on computer motherboards.