APXJ2R5ARA102MFA0G

661-XJ2R5ARA102MFA0G
APXJ2R5ARA102MFA0G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1000 uF
2.5 VDC
SMD/SMT
9.7 mm (0.382 in)
Aluminum Polymer Capacitors
15000 Hour
20 %
10 mOhms
4.3 A
- 55 C
+ 105 C
6.3 mm
Can
PXJ
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200