APXH2R5ARA221MF60G

Chemi-Con
661-PXH2.5V221M
APXH2R5ARA221MF60G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2.5Volts 220uF 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
220 uF
2.5 VDC
SMD/SMT
7.2 mm (0.283 in)
6.6 mm (0.26 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
35 mOhms
- 55 C
+ 125 C
5.7 mm
6.3 mm
Can
PXH
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99