APXG200ARA391MHA0G

Chemi-Con
661-APXG200A391MHA0G
APXG200ARA391MHA0G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20V 390uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,816 € 8,16 €
0,601 € 60,10 €
Full Reel (Order in multiples of 500)
0,503 € 251,50 €
0,47 € 470,00 €
0,432 € 1.080,00 €
0,408 € 2.040,00 €
0,384 € 3.840,00 €
0,382 € 9.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
390 uF
20 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
15000 Hour
20 %
20 mOhms
3.7 A
- 55 C
+ 105 C
8 mm
Can
PXG
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: NPCAP
Unit Weight: 2,133 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPCAP™PXG Polymer Capacitors

Chemi-Con NPCAP™ PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors have capacitance range from 15 to 180µF, rated voltage range from 16 to 25Vdc, and operating temperature range from -55ºC to +105ºC.  This series is also halogen-free and RoHS compliant.

PXG Conductive Polymer Aluminum Solid Capacitors

United Chemi-Con PXG Conductive Polymer Aluminum Solid Capacitors are SMD-type capacitors with superior noise reduction. These capacitors are ideal for digital and analog high-frequency applications. These devices utilize electrode foil with high capacitance and conductive polymer for electrolytes to realize super-low ESR and high ripple current capability. UCC PXG Conductive Polymer Aluminum Solid Capacitors have a rated voltage range of 16VDC to 25VDC, capacitance range of 10µF to 1000µF, and category temperature range of -55℃ to +105℃. The PXG series is two ranks smaller than the conventional PXA series and one rank smaller than the PXE series.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.