APXG200ARA221MHA0G

Chemi-Con
661-APXG200A221MHA0G
APXG200ARA221MHA0G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20V 220uF 20% Tol.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
220 uF
20 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
15000 Hour
20 %
23 mOhms
3.4 A
- 55 C
+ 105 C
8 mm
Can
PXG
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: NPCAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPCAP™PXG Polymer Capacitors

Chemi-Con NPCAP™ PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors have capacitance range from 15 to 180µF, rated voltage range from 16 to 25Vdc, and operating temperature range from -55ºC to +105ºC.  This series is also halogen-free and RoHS compliant.

PXG Conductive Polymer Aluminum Solid Capacitors

United Chemi-Con PXG Conductive Polymer Aluminum Solid Capacitors are SMD-type capacitors with superior noise reduction. These capacitors are ideal for digital and analog high-frequency applications. These devices utilize electrode foil with high capacitance and conductive polymer for electrolytes to realize super-low ESR and high ripple current capability. UCC PXG Conductive Polymer Aluminum Solid Capacitors have a rated voltage range of 16VDC to 25VDC, capacitance range of 10µF to 1000µF, and category temperature range of -55℃ to +105℃. The PXG series is two ranks smaller than the conventional PXA series and one rank smaller than the PXE series.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.