APXG160ARA390ME46G

661-APXG160A390ME46G
APXG160ARA390ME46G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16Volts 39uF 5X5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Quantities greater than 995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,35 € 2,35 €
1,68 € 16,80 €
1,44 € 72,00 €
1,27 € 127,00 €
1,13 € 565,00 €
Full Reel (Order in multiples of 1000)
1,01 € 1.010,00 €
0,955 € 1.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
39 uF
16 VDC
SMD/SMT
4.5 mm (0.177 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
50 mOhms
1.86 A
- 55 C
+ 105 C
5 mm
Can
PXG
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Leakage Current: 312 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCAP
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NPCAP™PXG Polymer Capacitors

Chemi-Con NPCAP™ PXG Series Conductive Polymer Aluminum Solid Capacitors offer smaller size, super low ESR, and high ripple current capability. Chemi-Con PXG Series Conductive Polymer Aluminum Solid Capacitors have capacitance range from 15 to 180µF, rated voltage range from 16 to 25Vdc, and operating temperature range from -55ºC to +105ºC.  This series is also halogen-free and RoHS compliant.

PXG Conductive Polymer Aluminum Solid Capacitors

United Chemi-Con PXG Conductive Polymer Aluminum Solid Capacitors are SMD-type capacitors with superior noise reduction. These capacitors are ideal for digital and analog high-frequency applications. These devices utilize electrode foil with high capacitance and conductive polymer for electrolytes to realize super-low ESR and high ripple current capability. UCC PXG Conductive Polymer Aluminum Solid Capacitors have a rated voltage range of 16VDC to 25VDC, capacitance range of 10µF to 1000µF, and category temperature range of -55℃ to +105℃. The PXG series is two ranks smaller than the conventional PXA series and one rank smaller than the PXE series.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.