APXF6R3ARA331MF61G

Chemi-Con
661-APXF6R3RA331MF61
APXF6R3ARA331MF61G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.873
Expected 10/28/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,351 € 3,51 €
0,315 € 31,50 €
0,252 € 126,00 €
Full Reel (Order in multiples of 1000)
0,206 € 206,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
6.3 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
15000 Hour
20 %
10 mOhms
3.9 A
- 55 C
+ 105 C
6.3 mm
Can
PXF
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Leakage Current: 700 uA
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCAP
Unit Weight: 1,096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PXF Conductive Polymer Aluminum Capacitors

Chemi-Con PXF Conductive Polymer Aluminum Capacitors offer super low ESR, impedance, and high heat resistance by utilizing conductive polymer as an electrolyte. This series provides a rated voltage range of 2VDC to 10VDC, capacitance range of 120µF to 1000µF, and category temperature range of -55℃ to +105℃. These solvent-resistant devices are RoHS 2 compliant and halogen-free. Chemi-Con PXF Conductive Polymer Aluminum Capacitors are ideally suited for DC-DC converters, voltage regulators, and decoupling applications used on computer motherboards and more.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.