APXA100ARA271MHC0G

Chemi-Con
661-APXA100ARA271MH
APXA100ARA271MHC0G

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 270UF 10V SMD CAN SNBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,56 € 1,56 €
1,48 € 14,80 €
1,17 € 58,50 €
0,92 € 92,00 €
Full Reel (Order in multiples of 400)
0,765 € 306,00 €
0,748 € 598,40 €
0,731 € 1.462,00 €
0,722 € 3.465,60 €
0,705 € 7.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
10 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
15000 Hour
20 %
14 mOhms
- 55 C
+ 105 C
8 mm
Can
PXA
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99