APSG250ELL561MH16S

Chemi-Con
661-APSG250ELL561MH1
APSG250ELL561MH16S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 4/8/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,635 € 6,35 €
0,575 € 57,50 €
0,473 € 236,50 €
0,465 € 465,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
560 uF
25 VDC
Radial
16 mm
Aluminum Polymer Capacitors
20 %
14 mOhms
5.4 A
- 55 C
+ 105 C
8 mm
PSG
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSG Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors provide low equivalent series resistance (ESR) and high ripple current capability. The series features capacitance values up to 2700µF and a rated voltage range of 16V to 35V. These radial lead capacitors offer 15,000 hours to 20,000 hours of endurance at 105°C. Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors are ideally suited for applications such as voltage regulator modules, DC/DC converters, output filters, and high-frequency power.