APSG200ELL681MH16S

Chemi-Con
661-APSG200ELL681MH1
APSG200ELL681MH16S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,786 € 786,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
680 uF
20 VDC
Radial
16 mm (0.63 in)
Aluminum Polymer Capacitors
20 %
10 mOhms
6.26 A
- 55 C
+ 105 C
8 mm
PSG
Brand: Chemi-Con
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSG Conductive Polymer Aluminum Solid Capacitors

Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors provide low equivalent series resistance (ESR) and high ripple current capability. The series features capacitance values up to 2700µF and a rated voltage range of 16V to 35V. These radial lead capacitors offer 15,000 hours to 20,000 hours of endurance at 105°C. Chemi-Con PSG Conductive Polymer Aluminum Solid Capacitors are ideally suited for applications such as voltage regulator modules, DC/DC converters, output filters, and high-frequency power.