APSG200ELL331MH08S

Chemi-Con
661-APSG200E331MH08S
APSG200ELL331MH08S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20V 330uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,14 € 11,40 €
0,894 € 44,70 €
0,809 € 80,90 €
0,673 € 336,50 €
0,63 € 630,00 €
0,579 € 1.158,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
20 VDC
Radial
Aluminum Polymer Capacitors
15000 Hour
20 %
17 mOhms
3.88 A
- 55 C
+ 105 C
Can
PSG
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99