APSF2R5ELL122MF08S

Chemi-Con
661-SF2R5ELL122MF08S
APSF2R5ELL122MF08S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,345 € 3,45 €
0,31 € 31,00 €
0,249 € 124,50 €
0,228 € 228,00 €
0,22 € 440,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1200 uF
2.5 VDC
Radial
8 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
5 mOhms
5.9 A
- 55 C
+ 105 C
6.3 mm
Can
PSF
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

PSF Conductive Polymer Aluminum Solid Caps

Chemi-Con NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors offer super low ESR and high ripple current capability. In addition, the NPCAP™-PSF Series Conductive Polymer Aluminum Solid Capacitors from Chemi-Con offer maximum ESR of 5mΩ (2 and 2.5VDC), operating temperature range from -55ºC to 105ºC, rated voltage range from 2 to 16VDC, and longer life of 5,000 hours at 105ºC.  These radial leaded capacitors are also halogen-free and RoHS compliant.