APSC2R5ETD821MH08S

Chemi-Con
661-APSC2R5D821MH08S
APSC2R5ETD821MH08S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 820uF 2.5 Volt
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
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,697 € 6,97 €
0,51 € 51,00 €
0,424 € 212,00 €
Full Reel (Order in multiples of 1000)
0,322 € 322,00 €
0,271 € 542,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
820 uF
2.5 VDC
Radial
8 mm
Aluminum Polymer Capacitors
15000 Hour
20 %
5 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
PSC
Reel
Cut Tape
MouseReel
Brand: Chemi-Con
Dissipation Factor DF: 0.1
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853222000
KRHTS:
8532240000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.