80D682M050KE2T

Chemi-Con
661-80D682M050KE2T
80D682M050KE2T

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 6800uF 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3,77 €
2,72 € 27,20 €
2,36 € 118,00 €
2,07 € 207,00 €
1,85 € 1.110,00 €
1,80 € 1.800,00 €
1,66 € 8.300,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS: N
6800 uF
50 VDC
30 mm (1.181 in)
Aluminum Electrolytic Capacitors
- 10 %, + 30 %
- 40 C
+ 85 C
80D
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.