25PS68MH11T15

Not Assigned
25PS68MH11T15

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 68UF 25V RADIAL

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
68 uF
25 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
15000 Hour
20 %
24 mOhms
3.32 A
- 55 C
+ 105 C
8 mm
Can
PS
Brand: Chemi-Con
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Product Type: Electrolytic Capacitors
Subcategory: Capacitors
Tradename: NPCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853222000
KRHTS:
8532290000
BRHTS:
85322200
ECCN:
EAR99